GGBLA.01.A

DigiKey Part Number
931-1301-2-ND - Tape & Reel (TR)
931-1301-1-ND - Cut Tape (CT)
931-1301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GGBLA.01.A
Description
RF ANT 1.561GHZ/1.575GHZ CHIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.561GHz, 1.575GHz, 1.602GHz Beidou, GLONASS, GPS Chip RF Antenna 1.598GHz ~ 1.608GHz 3.2dBi, 2.6dBi, 2.8dBi Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GGBLA.01.A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.598GHz ~ 1.608GHz
Antenna Type
Chip
Number of Bands
3
VSWR
2
Return Loss
-25dB
Gain
3.2dBi, 2.6dBi, 2.8dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
Beidou, GLONASS, GPS
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.33000¥116.33
100¥87.26540¥8,726.54
500¥50.40540¥25,202.70
1,000¥28.73280¥28,732.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥23.15050¥138,903.00
Manufacturers Standard Package