
BGS13SN8E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS13SN8E6327XTSA1TR-ND - Tape & Reel (TR) BGS13SN8E6327XTSA1CT-ND - Cut Tape (CT) BGS13SN8E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS13SN8E6327XTSA1 |
Description | IC RF SWITCH SP3T 6GHZ TSNP8-1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 50Ohm PG-TSNP-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGS13SN8E6327XTSA1 Models |
Category | Test Frequency 5.725GHz |
Manufacturer Infineon Technologies | Impedance 50Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.4V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
RF Type General Purpose | Mounting Type Surface Mount |
Circuit SP3T | Package / Case 8-XFQFN |
Frequency Range 100MHz ~ 6GHz | Supplier Device Package PG-TSNP-8-1 |
Isolation 15dB | Base Product Number |
Insertion Loss 0.65dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.71300 | ¥27.13 |
| 25 | ¥2.41160 | ¥60.29 |
| 100 | ¥2.08570 | ¥208.57 |
| 250 | ¥1.92956 | ¥482.39 |
| 500 | ¥1.83560 | ¥917.80 |
| 1,000 | ¥1.75812 | ¥1,758.12 |
| 2,500 | ¥1.67626 | ¥4,190.65 |
| 5,000 | ¥1.62697 | ¥8,134.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥1.56607 | ¥23,491.05 |
| 30,000 | ¥1.53627 | ¥46,088.10 |
| 45,000 | ¥1.52135 | ¥68,460.75 |











