CGGBP.18.4.A.02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGGBP.18.4.A.02
Digi-Key Cable Builder

CGGBP.18.4.A.02

DigiKey Part Number
931-1323-ND
Manufacturer
Manufacturer Product Number
CGGBP.18.4.A.02
Description
RF ANT 1.56/1.575GHZ CER PATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GPS Ceramic Patch Pin Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
CGGBP.18.4.A.02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.56GHz, 1.575GHz, 1.602GHz
Frequency Range
1.548GHz ~ 1.615GHz
Antenna Type
Ceramic Patch
Number of Bands
3
VSWR
2.8, 2.8, 1.8
Return Loss
-10dB
Gain
3dBi, 2dBi, 4dBi
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
0.157" (4.00mm)
Applications
Beidou, GLONASS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,656
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74
10¥25.28800¥252.88
25¥24.81160¥620.29
200¥22.28910¥4,457.82
400¥21.85783¥8,743.13
2,600¥21.20047¥55,121.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.