RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount
Digi-Key Cable Builder

WLA.01

DigiKey Part Number
931-1077-2-ND - Tape & Reel (TR)
931-1077-1-ND - Cut Tape (CT)
931-1077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLA.01
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
WLA.01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Taoglas Limited
Number of Bands
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
VSWR
2
Part Status
Active
Gain
2.5dBi
RF Family/Standard
802.15.4, Bluetooth, WiFi
Termination
Solder
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
2.4GHz
Height (Max)
0.020" (0.50mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
Bluetooth, WLAN, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,842
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.23000¥13.23
10¥9.65900¥96.59
25¥8.76600¥219.15
100¥7.78700¥778.70
250¥7.31992¥1,829.98
500¥7.03826¥3,519.13
1,000¥6.90875¥6,908.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.41436¥32,071.80
10,000¥6.29303¥62,930.30
Manufacturers Standard Package