APAE1575R2540BBDB1-T | ||
---|---|---|
DigiKey Part Number | 535-11941-ND | |
Manufacturer | ||
Manufacturer Product Number | APAE1575R2540BBDB1-T | |
Description | RF ANT 1.575GHZ CER PATCH PIN | |
Customer Reference | ||
Detailed Description | 1.575GHz GPS Ceramic Patch RF Antenna 1.573GHz ~ 1.587GHz 4.5dBic Pin Adhesive | |
Datasheet | Datasheet | |
EDA/CAD Models | APAE1575R2540BBDB1-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.573GHz ~ 1.587GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.181" (4.60mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.40900 | ¥104.09 |
25 | ¥9.82480 | ¥245.62 |
80 | ¥8.36938 | ¥669.55 |
250 | ¥7.85864 | ¥1,964.66 |
500 | ¥6.91786 | ¥3,458.93 |