PG-TSSLP-2-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD103B102ELSE6327XTSA1

DigiKey Part Number
ESD103B102ELSE6327XTSA1TR-ND - Tape & Reel (TR)
ESD103B102ELSE6327XTSA1CT-ND - Cut Tape (CT)
ESD103B102ELSE6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD103B102ELSE6327XTSA1
Description
TVS DIODE 15VWM 48V PGTSSLP24
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
48V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount PG-TSSLP-2-4
Datasheet
 Datasheet
EDA/CAD Models
ESD103B102ELSE6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
21V (Typ)
Voltage - Clamping (Max) @ Ipp
48V (Typ)
Current - Peak Pulse (10/1000µs)
16A (100ns)
Power - Peak Pulse
-
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.13pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥0.90100¥9.01
100¥0.71940¥71.94
500¥0.67810¥339.05
1,000¥0.58829¥588.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.48066¥7,209.90
Manufacturers Standard Package