CES-110-01-T-S

DigiKey Part Number
SAM1087-10-ND
Manufacturer
Manufacturer Product Number
CES-110-01-T-S
Description
CONN RCPT 10POS 0.1 TIN PCB
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
CES-110-01-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.200" (5.08mm)
Contact Length - Post
0.128" (3.25mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥9.61300¥96.13
100¥8.59350¥859.35
500¥7.16168¥3,580.84
1,000¥6.13854¥6,138.54
5,000¥5.44281¥27,214.05
10,000¥5.39650¥53,965.00
Manufacturers Standard Package
Alternate Length
CONN RCPT 1POS TIN PCB
In-Stock: 614
Unit Price: ¥1.64000
CONN RCPT 2POS 0.1 TIN PCB
In-Stock: 1997
Unit Price: ¥3.04000
CONN RCPT 3POS 0.1 TIN PCB
In-Stock: 485
Unit Price: ¥3.94000
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 652
Unit Price: ¥5.25000
CONN RCPT 5POS 0.1 TIN PCB
In-Stock: 2266
Unit Price: ¥5.91000