1217133-1 | ||
---|---|---|
DigiKey Part Number | A100449TR-ND - Tape & Reel (TR) A100449CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1217133-1 | |
Description | CONN QC TAB 0.187 SOLDER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1217133-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.490" (12.45mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.95200 | ¥9.52 |
25 | ¥0.89000 | ¥22.25 |
50 | ¥0.84400 | ¥42.20 |
100 | ¥0.79710 | ¥79.71 |
250 | ¥0.74244 | ¥185.61 |
500 | ¥0.69976 | ¥349.88 |
1,000 | ¥0.66299 | ¥662.99 |
2,500 | ¥0.61412 | ¥1,535.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48887 | ¥4,888.70 |
30,000 | ¥0.43692 | ¥13,107.60 |
50,000 | ¥0.37887 | ¥18,943.50 |