Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-110-07-T-S

DigiKey Part Number
SAM1035-10-ND
Manufacturer
Manufacturer Product Number
TSW-110-07-T-S
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-110-07-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.430" (10.92mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Factory Stock: 400
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥6.67000¥66.70
100¥5.67070¥567.07
500¥5.06122¥2,530.61
1,000¥4.81959¥4,819.59
5,000¥4.30224¥21,511.20
10,000¥4.09704¥40,970.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 1452
Unit Price: ¥17.28000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 160
Unit Price: ¥25.87000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: ¥25.43000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 181
Unit Price: ¥24.98000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 100
Unit Price: ¥24.53000