
TSW-147-07-T-S | |
|---|---|
DigiKey Part Number | SAM1035-47-ND |
Manufacturer | |
Manufacturer Product Number | TSW-147-07-T-S |
Description | CONN HEADER VERT 47POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 47 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-147-07-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.98000 | ¥24.98 |
| 10 | ¥21.22700 | ¥212.27 |
| 100 | ¥18.03640 | ¥1,803.64 |
| 500 | ¥16.09936 | ¥8,049.68 |
| 1,000 | ¥15.33121 | ¥15,331.21 |
| 5,000 | ¥13.68690 | ¥68,434.50 |



















