
TSW-145-07-T-S | |
|---|---|
DigiKey Part Number | SAM1035-45-ND |
Manufacturer | |
Manufacturer Product Number | TSW-145-07-T-S |
Description | CONN HEADER VERT 45POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 45 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-145-07-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.08000 | ¥24.08 |
| 10 | ¥20.46600 | ¥204.66 |
| 100 | ¥17.39540 | ¥1,739.54 |
| 500 | ¥15.52710 | ¥7,763.55 |
| 1,000 | ¥14.78634 | ¥14,786.34 |
| 5,000 | ¥13.20029 | ¥66,001.45 |



















