SLW-145-01-S-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-145-01-S-S

DigiKey Part Number
SAM1091-45-ND
Manufacturer
Manufacturer Product Number
SLW-145-01-S-S
Description
CONN RCPT 45POS 0.1 GOLD PCB
Customer Reference
Detailed Description
45 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLW-145-01-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.180" (4.57mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
6.09mm
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.17000¥76.17
10¥64.73700¥647.37
100¥55.28960¥5,528.96
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 2139
Unit Price: ¥57.14000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥82.19000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 330
Unit Price: ¥80.66000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥79.23000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥77.70000