Connector Header Through Hole 45 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-145-05-S-S

DigiKey Part Number
SAM1017-45-ND
Manufacturer
Manufacturer Product Number
TSW-145-05-S-S
Description
CONN HEADER VERT 45POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 45 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-145-05-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Overall Contact Length
0.335" (8.51mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.97000¥60.97
10¥51.81900¥518.19
100¥44.04440¥4,404.44
500¥39.31822¥19,659.11
1,000¥37.44331¥37,443.31
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 350
Unit Price: ¥37.55000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: ¥65.80000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: ¥64.55000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: ¥63.39000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: ¥62.22000