
TSW-149-05-S-S | |
|---|---|
DigiKey Part Number | SAM1017-49-ND |
Manufacturer | |
Manufacturer Product Number | TSW-149-05-S-S |
Description | CONN HEADER VERT 49POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 49 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-149-05-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.105" (2.67mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bulk | Overall Contact Length 0.335" (8.51mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.80000 | ¥65.80 |
| 10 | ¥55.87500 | ¥558.75 |
| 100 | ¥47.49310 | ¥4,749.31 |
| 500 | ¥42.39692 | ¥21,198.46 |
| 1,000 | ¥40.37537 | ¥40,375.37 |



















