49 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-149-L-S-TE

DigiKey Part Number
SAM1011-49-ND
Manufacturer
Manufacturer Product Number
BCS-149-L-S-TE
Description
CONN RCPT 49POS 0.1 GOLD PCB
Customer Reference
Detailed Description
49 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-149-L-S-TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.290" (7.37mm)
Part Status
Active
Contact Length - Post
0.122" (3.10mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.6A per Contact
Number of Positions Loaded
All
Voltage Rating
475VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 271
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.11000¥84.11
10¥71.47800¥714.78
100¥60.75720¥6,075.72
500¥54.23878¥27,119.39
1,000¥51.65299¥51,652.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 2505
Unit Price: ¥57.15000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: ¥82.62000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥81.05000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: ¥79.47000
CONN RCPT 45POS 0.1 GOLD PCB
In-Stock: 195
Unit Price: ¥77.99000