49 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock 173 Factory | 1 : ¥68.55000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 49 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥6.08342 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 1,000 : ¥20.00150 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 49 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | - | 0.087" (2.20mm) | 0.091" (2.30mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 1,000 : ¥23.44048 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 49 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | - | 0.177" (4.50mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 240 : ¥23.88200 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥24.36181 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 49 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.183" (4.65mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 1,000 : ¥24.36181 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 49 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.183" (4.65mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 240 : ¥24.67421 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.124" (3.14mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 220 : ¥30.80782 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.165" (4.19mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 220 : ¥30.80782 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.095" (2.41mm) | 0.095" (2.41mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥31.81368 Tube | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 49 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥31.81368 Tube | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 49 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 200 : ¥32.75940 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥34.16156 Tube | Tube | Active | Header | Female Socket | Board to Board | 49 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.094" (2.40mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 200 : ¥37.44570 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 170 : ¥39.09918 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 49 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 170 : ¥39.81194 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.236" (6.00mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 160 : ¥40.07138 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 160 : ¥40.10113 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.124" (3.14mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 170 : ¥40.16688 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 200 : ¥41.06520 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 280 : ¥42.13829 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Black | 0.276" (7.00mm) | 0.115" (2.92mm) | -65°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | 1000V | |||
0 In Stock Check Lead Time | 150 : ¥42.32247 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.315" (8.00mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 432 : ¥42.58086 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Blue | 0.130" (3.30mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 150 : ¥42.81887 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 49 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.161" (4.10mm) | 0.165" (4.19mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - |