48 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-148-01-S-S

DigiKey Part Number
SAM1091-48-ND
Manufacturer
Manufacturer Product Number
SLW-148-01-S-S
Description
CONN RCPT 48POS 0.1 GOLD PCB
Customer Reference
Detailed Description
48 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLW-148-01-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.180" (4.57mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
6.09mm
Number of Positions Loaded
All
Insulation Material
Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.90000¥100.90
10¥85.70600¥857.06
100¥72.84840¥7,284.84
500¥65.03276¥32,516.38
1,000¥61.93248¥61,932.48
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 2141
Unit Price: ¥57.15000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥102.78000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥98.93000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥97.05000
CONN RCPT 45POS 0.1 GOLD PCB
In-Stock: 330
Unit Price: ¥95.17000