Connector Header Through Hole 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-148-07-G-S

DigiKey Part Number
SAM1029-48-ND
Manufacturer
Manufacturer Product Number
TSW-148-07-G-S
Description
CONN HEADER VERT 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-148-07-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.100" (2.54mm)
Series
Overall Contact Length
0.430" (10.92mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 243
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.92000¥63.92
10¥54.30800¥543.08
100¥46.15640¥4,615.64
500¥41.20332¥20,601.66
1,000¥39.23853¥39,238.53
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 13899
Unit Price: ¥35.31000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 100
Unit Price: ¥65.09000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 160
Unit Price: ¥62.76000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 160
Unit Price: ¥61.51000
CONN HEADER VERT 45POS 2.54MM
In-Stock: 100
Unit Price: ¥60.34000