Connector Header Through Hole 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-148-05-T-S

DigiKey Part Number
SAM1019-48-ND
Manufacturer
Manufacturer Product Number
TSW-148-05-T-S
Description
CONN HEADER VERT 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-148-05-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Overall Contact Length
0.335" (8.51mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 243
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.75000¥27.75
10¥23.59100¥235.91
100¥20.04720¥2,004.72
500¥17.89478¥8,947.39
1,000¥17.04103¥17,041.03
5,000¥15.21336¥76,066.80
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 196
Unit Price: ¥19.19000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 100
Unit Price: ¥28.29000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: ¥27.31000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: ¥26.77000
CONN HEADER VERT 45POS 2.54MM
In-Stock: 0
Unit Price: ¥26.32000