
CES-110-01-T-S | |
|---|---|
DigiKey Part Number | SAM1087-10-ND |
Manufacturer | |
Manufacturer Product Number | CES-110-01-T-S |
Description | CONN RCPT 10POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | CES-110-01-T-S Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.128" (3.25mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.31000 | ¥15.31 |
| 10 | ¥12.98200 | ¥129.82 |
| 100 | ¥11.03260 | ¥1,103.26 |
| 500 | ¥9.84796 | ¥4,923.98 |
| 1,000 | ¥9.37775 | ¥9,377.75 |
| 5,000 | ¥8.37165 | ¥41,858.25 |
| 10,000 | ¥7.97250 | ¥79,725.00 |


















