ECONOLINE RK SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK-2415S

DigiKey Part Number
945-1510-5-ND
Manufacturer
Manufacturer Product Number
RK-2415S
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RK-2415S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
66mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Control Features
-
Base Product Number
In-Stock: 62
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.63000$8.63
5$8.30600$41.53
10$8.17200$81.72
25$7.99800$199.95
50$7.86800$393.40
100$7.74020$774.02
250$7.57408$1,893.52
500$7.45064$3,725.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.