FX10A-168P-SV(71) | |
---|---|
DigiKey Part Number | H122323-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-168P-SV(71) |
Description | CONN HDR 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-168P-SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥45.88500 | ¥458.85 |
25 | ¥43.34480 | ¥1,083.62 |
50 | ¥42.28900 | ¥2,114.45 |
100 | ¥40.17420 | ¥4,017.42 |
250 | ¥35.94580 | ¥8,986.45 |
450 | ¥33.83124 | ¥15,224.06 |
950 | ¥29.60239 | ¥28,122.27 |
2,400 | ¥28.12224 | ¥67,493.38 |