


FX10A-168S-SV(85) | |
|---|---|
DigiKey Part Number | H11986TR-ND - Tape & Reel (TR) H11986CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX10A-168S-SV(85) |
Description | CONN RCPT 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-168S-SV(85) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm, 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.17000 | ¥183.17 |
| 10 | ¥155.69700 | ¥1,556.97 |
| 25 | ¥145.94600 | ¥3,648.65 |
| 50 | ¥141.70540 | ¥7,085.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥124.07192 | ¥31,017.98 |
| 500 | ¥118.15828 | ¥59,079.14 |












