
BU4230FVE-TR | |
|---|---|
DigiKey Part Number | BU4230FVETR-ND - Tape & Reel (TR) BU4230FVECT-ND - Cut Tape (CT) BU4230FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4230FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU4230FVE-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-665 |
Number of Voltages Monitored 1 | Supplier Device Package 5-VSOF |
Voltage - Threshold 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5230G-1TR | Rohm Semiconductor | 751 | 846-BD5230G-1TRCT-ND | ¥2.56000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.45343 | ¥7,360.29 |
| 6,000 | ¥2.39071 | ¥14,344.26 |
| 9,000 | ¥2.35928 | ¥21,233.52 |
| 15,000 | ¥2.32449 | ¥34,867.35 |
| 21,000 | ¥2.30414 | ¥48,386.94 |
| 30,000 | ¥2.28458 | ¥68,537.40 |











