
BD5230G-1TR | |
|---|---|
DigiKey Part Number | 846-BD5230G-1TR-ND - Tape & Reel (TR) 846-BD5230G-1TRCT-ND - Cut Tape (CT) 846-BD5230G-1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5230G-1TR |
Description | NANO ENERGY&TRADE 3.0V, ADJUSTAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Reset Timeout 38.9ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.78600 | ¥17.86 |
| 25 | ¥1.58120 | ¥39.53 |
| 100 | ¥1.35960 | ¥135.96 |
| 250 | ¥1.25408 | ¥313.52 |
| 500 | ¥1.19022 | ¥595.11 |
| 1,000 | ¥1.13770 | ¥1,137.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.07292 | ¥3,218.76 |
| 6,000 | ¥1.04118 | ¥6,247.08 |
| 9,000 | ¥1.02529 | ¥9,227.61 |
| 15,000 | ¥1.00768 | ¥15,115.20 |
| 21,000 | ¥0.99739 | ¥20,945.19 |
| 30,000 | ¥0.98750 | ¥29,625.00 |










