
ACM2012-900-2P-T002 | |
|---|---|
DigiKey Part Number | 445-2207-2-ND - Tape & Reel (TR) 445-2207-1-ND - Cut Tape (CT) 445-2207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-900-2P-T002 |
Description | CMC 400MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012-900-2P-T002 Models |
Category | Current Rating (Max) 400mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 190mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF2012-900YA | Bourns Inc. | 153,507 | SRF2012-900YACT-ND | ¥2.40000 | Direct |
| ACE1V2012-900-R | Eaton - Electronics Division | 2,785 | 283-ACE1V2012-900-RCT-ND | ¥5.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.00000 | ¥3.00 |
| 10 | ¥2.45100 | ¥24.51 |
| 25 | ¥2.26400 | ¥56.60 |
| 50 | ¥2.13360 | ¥106.68 |
| 100 | ¥2.01190 | ¥201.19 |
| 250 | ¥1.86164 | ¥465.41 |
| 500 | ¥1.75496 | ¥877.48 |
| 1,000 | ¥1.65473 | ¥1,654.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.54510 | ¥3,090.20 |
| 4,000 | ¥1.45693 | ¥5,827.72 |
| 6,000 | ¥1.40777 | ¥8,446.62 |
| 10,000 | ¥1.34823 | ¥13,482.30 |
| 14,000 | ¥1.31043 | ¥18,346.02 |
| 20,000 | ¥1.27155 | ¥25,431.00 |













