



0678008005 | |
|---|---|
DigiKey Part Number | WM19103-ND |
Manufacturer | |
Manufacturer Product Number | 0678008005 |
Description | CONN SATA HEADER 7POS SLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0678008005 Models |
Category | Number of Positions 7 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Guide, Friction Lock |
Part Status Active | Contact Finish Gold |
Connector Style Header, Shrouded | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SATA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥17.54900 | ¥175.49 |
| 25 | ¥16.44720 | ¥411.18 |
| 50 | ¥15.66000 | ¥783.00 |
| 150 | ¥14.49127 | ¥2,173.69 |
| 300 | ¥13.79930 | ¥4,139.79 |
| 600 | ¥13.14075 | ¥7,884.45 |
| 1,050 | ¥12.63214 | ¥13,263.75 |
| 2,550 | ¥11.86605 | ¥30,258.43 |











