



0678008025 | |
|---|---|
DigiKey Part Number | WM7699-ND |
Manufacturer | |
Manufacturer Product Number | 0678008025 |
Description | CONN SATA HEADER 7POS SLD PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0678008025 Models |
Category | Number of Positions 7 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Guide, Friction Lock |
Part Status Active | Contact Finish Gold |
Connector Style Header, Shrouded | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SATA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥7.26100 | ¥72.61 |
| 25 | ¥6.80120 | ¥170.03 |
| 50 | ¥6.47540 | ¥323.77 |
| 150 | ¥5.99247 | ¥898.87 |
| 300 | ¥5.70573 | ¥1,711.72 |
| 600 | ¥5.43338 | ¥3,260.03 |
| 1,050 | ¥5.22293 | ¥5,484.08 |
| 2,550 | ¥4.90599 | ¥12,510.27 |










