0678005001 | ||
---|---|---|
DigiKey Part Number | WM3467-ND | |
Manufacturer | ||
Manufacturer Product Number | 0678005001 | |
Description | CONN SATA HEADER 7POS SLD SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 0678005001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Header, Shrouded | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.04200 | ¥60.42 |
150 | ¥5.03673 | ¥755.51 |
1,050 | ¥4.02923 | ¥4,230.69 |
2,400 | ¥3.65152 | ¥8,763.65 |