
FX10-168IP-52Q-8H(03) | |
|---|---|
DigiKey Part Number | H125522-ND |
Manufacturer | |
Manufacturer Product Number | FX10-168IP-52Q-8H(03) |
Description | CONN INTERPOSER 168P STACK GOLD |
Customer Reference | |
Detailed Description | 168 Position Connector Interposer Stacking Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10-168IP-52Q-8H(03) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Interposer | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Stacking | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm ~ 10mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥61.48000 | ¥3,074.00 |








