


FX10A-168S-SV(21) | |
|---|---|
DigiKey Part Number | 26-FX10A-168S-SV(21)TR-ND - Tape & Reel (TR) 26-FX10A-168S-SV(21)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX10A-168S-SV(21) |
Description | CONN RCPT 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-168S-SV(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.94000 | ¥50.94 |
| 10 | ¥43.26600 | ¥432.66 |
| 25 | ¥40.55360 | ¥1,013.84 |
| 50 | ¥38.61500 | ¥1,930.75 |
| 100 | ¥36.77180 | ¥3,677.18 |
| 250 | ¥34.92024 | ¥8,730.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥34.14797 | ¥34,147.97 |
| 2,000 | ¥32.52026 | ¥65,040.52 |












