


FX10A-168P-SV4(93) | |
|---|---|
DigiKey Part Number | FX10A-168P-SV4(93)-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-168P-SV4(93) |
Description | CONN HDR 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-168P-SV4(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.18µin (0.030µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥259.91000 | ¥259.91 |
| 10 | ¥220.89400 | ¥2,208.94 |
| 25 | ¥207.06720 | ¥5,176.68 |
| 50 | ¥197.18680 | ¥9,859.34 |
| 100 | ¥187.78280 | ¥18,778.28 |
| 250 | ¥176.04048 | ¥44,010.12 |









