


FX10B-168S-SV | |
|---|---|
DigiKey Part Number | FX10B-168S-SV-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-168S-SV |
Description | CONN RCPT 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-168S-SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.28000 | ¥50.28 |
| 10 | ¥42.69500 | ¥426.95 |
| 25 | ¥40.01440 | ¥1,000.36 |
| 50 | ¥38.10400 | ¥1,905.20 |
| 100 | ¥36.28470 | ¥3,628.47 |
| 250 | ¥34.01328 | ¥8,503.32 |
| 500 | ¥32.39046 | ¥16,195.23 |
| 1,000 | ¥30.84565 | ¥30,845.65 |
| 2,500 | ¥28.91690 | ¥72,292.25 |











