PTC Resettable Fuses

Results: 256
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Max
16V30V60V
Current - Hold (Ih) (Max)
50 mA100 mA170 mA200 mA250 mA300 mA400 mA500 mA650 mA750 mA900 mA1.1 A
Current - Trip (It)
100 mA200 mA340 mA400 mA500 mA600 mA800 mA1 A1.3 A1.5 A1.8 A2.2 A
Current - Max
40 A100 A
Time to Trip
2.2 s2.5 s3 s3.8 s4 s5 s5.3 s5.9 s6.3 s6.6 s7.2 s7.3 s
Resistance - Initial (Ri) (Min)
3 mOhms4.1 mOhms5 mOhms5.5 mOhms6.2 mOhms10 mOhms20 mOhms25 mOhms40 mOhms55 mOhms65 mOhms70 mOhms
Resistance - Post Trip (R1) (Max)
10 mOhms13 mOhms14 mOhms15 mOhms20 mOhms30 mOhms40 mOhms50 mOhms70 mOhms80 mOhms110 mOhms150 mOhms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)0.291" L x 0.118" W (7.40mm x 3.00mm)0.291" L x 0.122" W (7.40mm x 3.10mm)0.311" Dia x 0.122" T (7.90mm x 3.10mm)0.315" Dia x 0.122" T (8.00mm x 3.10mm)0.350" Dia x 0.118" T (8.90mm x 3.00mm)0.382" Dia x 0.122" T (9.70mm x 3.10mm)0.402" Dia x 0.118" T (10.20mm x 3.00mm)0.409" Dia x 0.122" T (10.40mm x 3.10mm)0.461" Dia x 0.122" T (11.70mm x 3.10mm)0.461" L x 0.122" W (11.70mm x 3.10mm)0.472" Dia x 0.118" T (12.00mm x 3.00mm)
Height - Seated (Max)
0.118" (3.00mm)0.327" (8.30mm)0.480" (12.20mm)0.500" (12.70mm)0.528" (13.40mm)0.539" (13.70mm)0.551" (14.00mm)0.598" (15.20mm)0.630" (16.00mm)0.657" (16.70mm)0.661" (16.80mm)0.720" (18.30mm)
Lead Spacing
0.201" (5.10mm)0.215" (5.45mm)0.402" (10.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
256Results
Applied FiltersRemove All

Showing
of 256
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MF-R075, 185
MF-R185
PTC RESET FUSE 30V 1.85A RADIAL
Bourns Inc.
8,079
In Stock
1 : ¥3.74000
Bulk
Bulk
ActivePolymeric30V1.85 A3.7 A40 A8.7 s40 mOhms110 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.472" Dia x 0.118" T (12.00mm x 3.00mm)0.724" (18.40mm)-0.201" (5.10mm)
MF-R250
MF-R250
PTC RESET FUSE 30V 2.5A RADIAL
Bourns Inc.
5,789
In Stock
1 : ¥3.98000
Bulk
Bulk
ActivePolymeric30V2.5 A5 A40 A10.3 s25 mOhms70 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.472" L x 0.118" W (12.00mm x 3.00mm)0.720" (18.30mm)-0.201" (5.10mm)
MF-R(300,400,500,600,700,800,900)
MF-R400
PTC RESET FUSE 30V 4A RADIAL
Bourns Inc.
14,419
In Stock
1 : ¥4.23000
Bulk
Bulk
ActivePolymeric30V4 A8 A40 A12.7 s10 mOhms50 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.567" L x 0.118" W (14.40mm x 3.00mm)0.976" (24.80mm)-0.201" (5.10mm)
MF-R(300,400,500,600,700,800,900)
MF-R900
PTC RESET FUSE 30V 9A RADIAL
Bourns Inc.
6,058
In Stock
1 : ¥6.59000
Bulk
Bulk
ActivePolymeric30V9 A18 A40 A20 s5 mOhms20 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.953" L x 0.118" W (24.20mm x 3.00mm)1.295" (32.90mm)-0.402" (10.20mm)
MF-R005-0
MF-R005-0
PTC RESET FUSE 60V 50MA RADIAL
Bourns Inc.
20,302
In Stock
1 : ¥2.76000
Bulk
Bulk
ActivePolymeric60V50 mA100 mA40 A5 s7.3 Ohms22 Ohms-40°C ~ 85°C---Through HoleRadial, Disc0.315" Dia x 0.122" T (8.00mm x 3.10mm)0.327" (8.30mm)-0.201" (5.10mm)
MF-R010, MF-R017, MF-R020, MF-R025
MF-R010
PTC RESET FUSE 60V 100MA RADIAL
Bourns Inc.
12,793
In Stock
1 : ¥2.76000
Bulk
Bulk
ActivePolymeric60V100 mA200 mA40 A4 s2.5 Ohms7.5 Ohms-40°C ~ 85°C---Through HoleRadial, Disc0.291" Dia x 0.122" T (7.40mm x 3.10mm)0.500" (12.70mm)-0.201" (5.10mm)
MF-R010, MF-R017, MF-R020, MF-R025
MF-R010-2
PTC RESET FUSE 60V 100MA RADIAL
Bourns Inc.
14,751
In Stock
1 : ¥2.93000
Cut Tape (CT)
3,000 : ¥1.18549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymeric60V100 mA200 mA40 A4 s2.5 Ohms7.5 Ohms-40°C ~ 85°C---Through HoleRadial, Disc0.291" Dia x 0.122" T (7.40mm x 3.10mm)0.500" (12.70mm)-0.201" (5.10mm)
MF-R010, MF-R017, MF-R020, MF-R025
MF-R025
PTC RESET FUSE 60V 250MA RADIAL
Bourns Inc.
9,097
In Stock
1 : ¥2.93000
Bulk
Bulk
ActivePolymeric60V250 mA500 mA40 A2.5 s1 Ohms3 Ohms-40°C ~ 85°C---Through HoleRadial, Disc0.291" Dia x 0.122" T (7.40mm x 3.10mm)0.500" (12.70mm)-0.201" (5.10mm)
MF-R030, MF-R040
MF-R030
PTC RESET FUSE 60V 300MA RADIAL
Bourns Inc.
3,463
In Stock
1 : ¥2.93000
Bulk
Bulk
ActivePolymeric60V300 mA600 mA40 A3 s760 mOhms2.1 Ohms-40°C ~ 85°C---Through HoleRadial, Disc0.291" Dia x 0.122" T (7.40mm x 3.10mm)0.528" (13.40mm)-0.201" (5.10mm)
MF-R010, MF-R017, MF-R020, MF-R025
MF-R020
PTC RESET FUSE 60V 200MA RADIAL
Bourns Inc.
1,033
In Stock
1 : ¥2.93000
Bulk
Bulk
ActivePolymeric60V200 mA400 mA40 A2.2 s1.5 Ohms4.4 Ohms-40°C ~ 85°C---Through HoleRadial, Disc0.291" Dia x 0.122" T (7.40mm x 3.10mm)0.500" (12.70mm)-0.201" (5.10mm)
MF-R(300,400,500,600,700,800,900)
MF-R400-2
PTC RESET FUSE 30V 4A RADIAL
Bourns Inc.
65,862
In Stock
1 : ¥3.09000
Cut Tape (CT)
1,500 : ¥1.62597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymeric30V4 A8 A40 A12.7 s10 mOhms50 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.567" L x 0.118" W (14.40mm x 3.00mm)0.976" (24.80mm)-0.201" (5.10mm)
MF-R135
MF-R135-2
PTC RESET FUSE 30V 1.35A RADIAL
Bourns Inc.
14,913
In Stock
1 : ¥3.41000
Cut Tape (CT)
3,000 : ¥1.41129
Tape & Reel (TR)
1 : ¥3.09000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
ActivePolymeric30V1.35 A2.7 A40 A7.3 s65 mOhms170 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.350" Dia x 0.118" T (8.90mm x 3.00mm)0.744" (18.90mm)-0.201" (5.10mm)
MF-R005-2
MF-R005-2
PTC RESET FUSE 60V 50MA RADIAL
Bourns Inc.
13,335
In Stock
1 : ¥3.09000
Cut Tape (CT)
3,000 : ¥1.25582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymeric60V50 mA100 mA40 A5 s7.3 Ohms22 Ohms-40°C ~ 85°C---Through HoleRadial, Disc0.315" Dia x 0.122" T (8.00mm x 3.10mm)0.327" (8.30mm)-0.201" (5.10mm)
MF-R030, MF-R040
MF-R040
PTC RESET FUSE 60V 400MA RADIAL
Bourns Inc.
9,515
In Stock
1 : ¥3.20000
Bulk
Bulk
ActivePolymeric60V400 mA800 mA40 A3.8 s520 mOhms1.29 Ohms-40°C ~ 85°C---Through HoleRadial, Disc0.291" Dia x 0.122" T (7.40mm x 3.10mm)0.539" (13.70mm)-0.201" (5.10mm)
MF-R135
MF-R135
PTC RESET FUSE 30V 1.35A RADIAL
Bourns Inc.
7,414
In Stock
1 : ¥3.17000
Bulk
Bulk
ActivePolymeric30V1.35 A2.7 A40 A7.3 s65 mOhms170 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.350" Dia x 0.118" T (8.90mm x 3.00mm)0.744" (18.90mm)-0.201" (5.10mm)
MF-R110
MF-R110
PTC RESET FUSE 30V 1.1A RADIAL
Bourns Inc.
7,215
In Stock
1 : ¥3.17000
Bulk
Bulk
ActivePolymeric30V1.1 A2.2 A40 A6.6 s100 mOhms270 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.350" Dia x 0.118" T (8.90mm x 3.00mm)0.551" (14.00mm)-0.201" (5.10mm)
MF-R090
MF-R090
PTC RESET FUSE 60V 900MA RADIAL
Bourns Inc.
5,984
In Stock
1 : ¥3.17000
Bulk
Bulk
ActivePolymeric60V900 mA1.8 A40 A7.2 s140 mOhms470 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.461" L x 0.122" W (11.70mm x 3.10mm)0.657" (16.70mm)-0.201" (5.10mm)
MF-R030, MF-R040
MF-R030-2
PTC RESET FUSE 60V 300MA RADIAL
Bourns Inc.
4,407
In Stock
1 : ¥3.17000
Cut Tape (CT)
3,000 : ¥1.29839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymeric60V300 mA600 mA40 A3 s760 mOhms2.1 Ohms-40°C ~ 85°C---Through HoleRadial, Disc0.291" Dia x 0.122" T (7.40mm x 3.10mm)0.528" (13.40mm)-0.201" (5.10mm)
MF-R010, MF-R017, MF-R020, MF-R025
MF-R020-2
PTC RESET FUSE 60V 200MA RADIAL
Bourns Inc.
1,696
In Stock
1 : ¥3.17000
Cut Tape (CT)
3,000 : ¥1.29839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymeric60V200 mA400 mA40 A2.2 s1.5 Ohms4.4 Ohms-40°C ~ 85°C---Through HoleRadial, Disc0.291" Dia x 0.122" T (7.40mm x 3.10mm)0.500" (12.70mm)-0.201" (5.10mm)
MF-R065
MF-R065
PTC RESET FUSE 60V 650MA RADIAL
Bourns Inc.
2,386
In Stock
1 : ¥3.25000
Bulk
Bulk
ActivePolymeric60V650 mA1.3 A40 A5.3 s270 mOhms720 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.382" Dia x 0.122" T (9.70mm x 3.10mm)0.598" (15.20mm)-0.201" (5.10mm)
MF-R075, 185
MF-R075-2
PTC RESET FUSE 60V 750MA RADIAL
Bourns Inc.
18,035
In Stock
1 : ¥3.41000
Cut Tape (CT)
3,000 : ¥1.41129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymeric60V750 mA1.5 A40 A6.3 s180 mOhms600 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.409" Dia x 0.122" T (10.40mm x 3.10mm)0.630" (16.00mm)-0.201" (5.10mm)
MF-R090
MF-R090-2
PTC RESET FUSE 60V 900MA RADIAL
Bourns Inc.
17,250
In Stock
1 : ¥3.41000
Cut Tape (CT)
3,000 : ¥1.41129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymeric60V900 mA1.8 A40 A7.2 s140 mOhms470 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.461" L x 0.122" W (11.70mm x 3.10mm)0.657" (16.70mm)-0.201" (5.10mm)
MF-R065
MF-R065-2
PTC RESET FUSE 60V 650MA RADIAL
Bourns Inc.
13,207
In Stock
1 : ¥3.41000
Cut Tape (CT)
3,000 : ¥1.41129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymeric60V650 mA1.3 A40 A5.3 s270 mOhms720 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.382" Dia x 0.122" T (9.70mm x 3.10mm)0.598" (15.20mm)-0.201" (5.10mm)
MF-R050
MF-R050-2
PTC RESET FUSE 60V 500MA RADIAL
Bourns Inc.
12,583
In Stock
1 : ¥3.41000
Cut Tape (CT)
3,000 : ¥1.41129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymeric60V500 mA1 A40 A4 s410 mOhms1.17 Ohms-40°C ~ 85°C---Through HoleRadial, Disc0.311" Dia x 0.122" T (7.90mm x 3.10mm)0.539" (13.70mm)-0.201" (5.10mm)
MF-R050
MF-R050
PTC RESET FUSE 60V 500MA RADIAL
Bourns Inc.
5,195
In Stock
1 : ¥3.41000
Bulk
Bulk
ActivePolymeric60V500 mA1 A40 A4 s410 mOhms1.17 Ohms-40°C ~ 85°C---Through HoleRadial, Disc0.311" Dia x 0.122" T (7.90mm x 3.10mm)0.539" (13.70mm)-0.201" (5.10mm)
Showing
of 256

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.