


MF-R400-2 | |
|---|---|
DigiKey Part Number | 118-MF-R400-2TR-ND - Tape & Reel (TR) 118-MF-R400-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R400-2 |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R400-2 Models |
Category | Resistance - Initial (Ri) (Min) 10 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 50 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.567" L x 0.118" W (14.40mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 0.976" (24.80mm) |
Current - Hold (Ih) (Max) 4 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 8 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 12.7 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R400 | Bourns Inc. | 14,152 | MF-R400-ND | ¥58.60000 | Parametric Equivalent |
| MF-R400-0-14 | Bourns Inc. | 737 | 118-MF-R400-0-14-ND | ¥93.56000 | Parametric Equivalent |
| MF-R400-2-14 | Bourns Inc. | 18,259 | 118-MF-R400-2-14CT-ND | ¥62.38000 | Parametric Equivalent |
| RUEF400-2 | Littelfuse Inc. | 7,865 | RUEF400-2HFCT-ND | ¥85.06000 | Direct |
| RUEF400K-2 | Littelfuse Inc. | 146 | RUEF400K-2HFCT-ND | ¥85.06000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 5 | ¥4.38200 | ¥21.91 |
| 10 | ¥4.04400 | ¥40.44 |
| 50 | ¥3.35260 | ¥167.63 |
| 100 | ¥3.09370 | ¥309.37 |
| 250 | ¥2.78096 | ¥695.24 |
| 500 | ¥2.56510 | ¥1,282.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.25527 | ¥3,382.90 |
| 3,000 | ¥2.07816 | ¥6,234.48 |
| 4,500 | ¥1.98057 | ¥8,912.57 |
| 7,500 | ¥1.86356 | ¥13,976.70 |
| 10,500 | ¥1.78993 | ¥18,794.26 |
| 15,000 | ¥1.71472 | ¥25,720.80 |


