
MF-R400-0-14 | |
|---|---|
DigiKey Part Number | 118-MF-R400-0-14-ND |
Manufacturer | |
Manufacturer Product Number | MF-R400-0-14 |
Description | PTC RESETTABLE 4.0A 30V RADIAL L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 10 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 50 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 4 A | Size / Dimension 0.567" L x 0.118" W (14.40mm x 3.00mm) |
Current - Trip (It) 8 A | Height - Seated (Max) 0.976" (24.80mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 12.7 s | Approval Agency cUL, cURus, TUV, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 5 | ¥6.81400 | ¥34.07 |
| 10 | ¥6.28500 | ¥62.85 |
| 50 | ¥5.21500 | ¥260.75 |
| 100 | ¥4.81130 | ¥481.13 |
| 250 | ¥4.32440 | ¥1,081.10 |
| 500 | ¥3.98834 | ¥1,994.17 |
| 1,000 | ¥3.67681 | ¥3,676.81 |
| 5,000 | ¥3.03835 | ¥15,191.75 |

