


MF-R400-2-14 | |
|---|---|
DigiKey Part Number | 118-MF-R400-2-14TR-ND - Tape & Reel (TR) 118-MF-R400-2-14CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R400-2-14 |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 10 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 50 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.567" L x 0.118" W (14.40mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 0.976" (24.80mm) |
Current - Hold (Ih) (Max) 4 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 8 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 12.7 s |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 5 | ¥4.51600 | ¥22.58 |
| 10 | ¥4.16000 | ¥41.60 |
| 50 | ¥3.45340 | ¥172.67 |
| 100 | ¥3.18630 | ¥318.63 |
| 250 | ¥2.86432 | ¥716.08 |
| 500 | ¥2.64202 | ¥1,321.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.32291 | ¥3,484.36 |
| 3,000 | ¥2.14043 | ¥6,421.29 |
| 4,500 | ¥2.03991 | ¥9,179.59 |
| 7,500 | ¥1.91935 | ¥14,395.12 |
| 10,500 | ¥1.84349 | ¥19,356.65 |
| 15,000 | ¥1.76600 | ¥26,490.00 |

