MF-R050-2 | ||
---|---|---|
DigiKey Part Number | MF-R050-2TR-ND - Tape & Reel (TR) MF-R050-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MF-R050-2 | |
Description | PTC RESET FUSE 60V 500MA RADIAL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-R050-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 410 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | |
Height - Seated (Max) | 0.539" (13.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
5 | ¥3.33400 | ¥16.67 |
10 | ¥3.23600 | ¥32.36 |
50 | ¥2.72020 | ¥136.01 |
100 | ¥2.25850 | ¥225.85 |
250 | ¥2.05264 | ¥513.16 |
500 | ¥1.74482 | ¥872.41 |
1,000 | ¥1.53963 | ¥1,539.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41129 | ¥4,233.87 |
6,000 | ¥1.38562 | ¥8,313.72 |
15,000 | ¥1.33431 | ¥20,014.65 |