RGEF500-2 | ||
---|---|---|
DigiKey Part Number | RGEF500-2HFTR-ND - Tape & Reel (TR) RGEF500-2HFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RGEF500-2 | |
Description | PTC RESET FUSE 16V 5A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 8.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 34 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.390" L x 0.098" W (9.90mm x 2.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Circuit Protection Products |
Video File | Building Automation – Protect/Sense/Control Basics of NTC and PTC Thermistors - Another Teaching Moment |
Featured Product | Innovative Circuit Protection Solutions |
PCN Packaging | Mult Dev Shipping Chgs 9/Jun/2020 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
5 | ¥5.90200 | ¥29.51 |
10 | ¥5.72300 | ¥57.23 |
50 | ¥4.81580 | ¥240.79 |
100 | ¥3.99720 | ¥399.72 |
250 | ¥3.63416 | ¥908.54 |
500 | ¥3.08902 | ¥1,544.51 |
1,000 | ¥2.72555 | ¥2,725.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.54386 | ¥5,087.72 |
4,000 | ¥2.49842 | ¥9,993.68 |
6,000 | ¥2.45300 | ¥14,718.00 |
10,000 | ¥2.36214 | ¥23,621.40 |
Attribute | Description |
---|---|
Other Names | RGEF500-2HFCT RGEF500DKR-ND C67664-000 RGEF500-2CT RGEF500-2-ND RGEF500DKRINACTIVE RGEF500TR-ND RGEF500CT-ND RGEF500-2HF-ND RF3235-000 RGEF500-2HFTR RGEF500CT RGEF500-2HF RGEF500-2TR 2266-RGEF500-2TR RGEF500TR RGEF500DKR RGEF5002 |
Standard Package | 2,000 |