Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R160-2

DigiKey Part Number
118-MF-R160-2TR-ND - Tape & Reel (TR)
118-MF-R160-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-R160-2
Description
PTC RESET FUSE 30V 1.6A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R160-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
55 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
150 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.402" Dia x 0.118" T (10.20mm x 3.00mm)
Voltage - Max
30V
Height - Seated (Max)
0.661" (16.80mm)
Current - Hold (Ih) (Max)
1.6 A
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
3.2 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
8 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,502
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
5¥5.85600¥29.28
10¥5.40000¥54.00
50¥4.47900¥223.95
100¥4.13330¥413.33
250¥3.71520¥928.80
500¥3.42642¥1,713.21
1,000¥3.15914¥3,159.14
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.77486¥8,324.58
6,000¥2.55495¥15,329.70
9,000¥2.43370¥21,903.30
15,000¥2.28824¥34,323.60
21,000¥2.27425¥47,759.25
Manufacturers Standard Package