MF-RX250/72-2 | ||
---|---|---|
DigiKey Part Number | 118-MF-RX250/72-2TR-ND - Tape & Reel (TR) 118-MF-RX250/72-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MF-RX250/72-2 | |
Description | PTC RESET FUSE 72V 2.5A RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-RX250/72-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.702" L x 0.122" W (17.84mm x 3.10mm) | |
Height - Seated (Max) | 0.939" (23.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
5 | ¥5.12200 | ¥25.61 |
10 | ¥4.96700 | ¥49.67 |
50 | ¥4.17860 | ¥208.93 |
100 | ¥3.46930 | ¥346.93 |
250 | ¥3.15436 | ¥788.59 |
500 | ¥2.68118 | ¥1,340.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.36569 | ¥2,365.69 |
2,000 | ¥2.20795 | ¥4,415.90 |
3,000 | ¥2.16853 | ¥6,505.59 |
5,000 | ¥2.12911 | ¥10,645.55 |
10,000 | ¥2.05025 | ¥20,502.50 |