
SM13126PEL | |
|---|---|
DigiKey Part Number | SM13126PELTR-ND - Tape & Reel (TR) SM13126PELCT-ND - Cut Tape (CT) SM13126PELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM13126PEL |
Description | 10/100 BASE TX LAN POE +85 C, IE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM13126PEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.72000 | ¥15.72 |
| 10 | ¥14.23700 | ¥142.37 |
| 25 | ¥13.68240 | ¥342.06 |
| 50 | ¥13.26900 | ¥663.45 |
| 100 | ¥12.86580 | ¥1,286.58 |
| 250 | ¥12.34888 | ¥3,087.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥11.87093 | ¥7,122.56 |
| 1,200 | ¥11.50333 | ¥13,804.00 |
| 1,800 | ¥11.29276 | ¥20,326.97 |
| 3,000 | ¥11.03211 | ¥33,096.33 |
| 4,200 | ¥10.86328 | ¥45,625.78 |
| 6,000 | ¥10.68669 | ¥64,120.14 |











