BUK961R6-40E,118 | |
---|---|
DigiKey Part Number | 1727-1895-2-ND - Tape & Reel (TR) 1727-1895-1-ND - Cut Tape (CT) 1727-1895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK961R6-40E,118 |
Description | MOSFET N-CH 40V 120A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 357W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 16400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥26.12400 | ¥261.24 |
100 | ¥21.13710 | ¥2,113.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥18.78830 | ¥15,030.64 |
1,600 | ¥16.08746 | ¥25,739.94 |
2,400 | ¥15.14804 | ¥36,355.30 |
5,600 | ¥14.53302 | ¥81,384.91 |