
IRFS7437TRLPBF | |
|---|---|
DigiKey Part Number | IRFS7437TRLPBFTR-ND - Tape & Reel (TR) IRFS7437TRLPBFCT-ND - Cut Tape (CT) IRFS7437TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS7437TRLPBF |
Description | MOSFET N CH 40V 195A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 230W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFS7437TRLPBF Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 225 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7330 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-263AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 100A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.92000 | ¥20.92 |
| 10 | ¥13.43000 | ¥134.30 |
| 100 | ¥9.15320 | ¥915.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥6.91403 | ¥5,531.22 |
| 1,600 | ¥6.39121 | ¥10,225.94 |
| 2,400 | ¥6.12486 | ¥14,699.66 |
| 4,000 | ¥5.82563 | ¥23,302.52 |
| 5,600 | ¥5.64853 | ¥31,631.77 |
| 8,000 | ¥5.47640 | ¥43,811.20 |








