


MF-R250 | |
|---|---|
DigiKey Part Number | MF-R250-ND |
Manufacturer | |
Manufacturer Product Number | MF-R250 |
Description | PTC RESET FUSE 30V 2.5A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R250 Models |
Category | Resistance - Initial (Ri) (Min) 25 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 70 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.472" L x 0.118" W (12.00mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 0.720" (18.30mm) |
Current - Hold (Ih) (Max) 2.5 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 5 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 10.3 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRB0250FF1E | Bel Fuse Inc. | 1,448 | 5923-0ZRB0250FF1E-ND | ¥4.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 5 | ¥4.00200 | ¥20.01 |
| 10 | ¥3.69700 | ¥36.97 |
| 50 | ¥3.06480 | ¥153.24 |
| 100 | ¥2.82830 | ¥282.83 |
| 250 | ¥2.54284 | ¥635.71 |
| 500 | ¥2.34554 | ¥1,172.77 |
| 1,000 | ¥2.16293 | ¥2,162.93 |
| 5,000 | ¥1.78882 | ¥8,944.10 |








