
B3W-9000-Y2Y | |
|---|---|
DigiKey Part Number | Z12202-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9000-Y2Y |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9000-Y2Y Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.4 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3W-9000-Y1C | Omron Electronics Inc-EMC Div | 294 | Z12201-ND | ¥34.49000 | Parametric Equivalent |
| B3W-9000-Y2N | Omron Electronics Inc-EMC Div | 299 | Z12885-ND | ¥44.99000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.14000 | ¥47.14 |
| 10 | ¥39.27400 | ¥392.74 |
| 25 | ¥36.38120 | ¥909.53 |
| 100 | ¥32.45060 | ¥3,245.06 |
| 300 | ¥29.78410 | ¥8,935.23 |
| 600 | ¥28.31468 | ¥16,988.81 |
| 1,200 | ¥27.00678 | ¥32,408.14 |
| 2,700 | ¥25.67111 | ¥69,312.00 |






