
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.20mm x 6.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.80400 | ¥38.04 |
| 25 | ¥3.55280 | ¥88.82 |
| 100 | ¥3.17320 | ¥317.32 |
| 250 | ¥2.93916 | ¥734.79 |
| 500 | ¥2.77442 | ¥1,387.21 |
| 1,000 | ¥2.62192 | ¥2,621.92 |
| 3,000 | ¥2.40684 | ¥7,220.52 |
| 5,000 | ¥2.31831 | ¥11,591.55 |







