
AKTSC61G | |
|---|---|
DigiKey Part Number | 679-2316-ND |
Manufacturer | |
Manufacturer Product Number | AKTSC61G |
Description | CAP TACTILE SQUARE GREEN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Green Snap Fit |
Category | Color Green |
Manufacturer APEM Inc. | Illumination Non-Illuminated |
Series | For Use With/Related Products ADTS Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 4.00mm L x 4.00mm W x 5.50mm H |
Switch Type Tactile | Base Product Number |
Shape Square |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.79736 | ¥1,797.36 |











