
ADTSA644NV | |
|---|---|
DigiKey Part Number | ADTSA644NV-ND |
Manufacturer | |
Manufacturer Product Number | ADTSA644NV |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 6.15mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.40mm x 6.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.59000 | ¥45.90 |
| 25 | ¥4.27720 | ¥106.93 |
| 100 | ¥3.81990 | ¥381.99 |
| 250 | ¥3.53824 | ¥884.56 |
| 500 | ¥3.34074 | ¥1,670.37 |
| 1,000 | ¥3.15831 | ¥3,158.31 |
| 2,500 | ¥2.94194 | ¥7,354.85 |
| 5,000 | ¥2.79719 | ¥13,985.95 |






