


MF-R040 | |
|---|---|
DigiKey Part Number | MF-R040-ND |
Manufacturer | |
Manufacturer Product Number | MF-R040 |
Description | PTC RESET FUSE 60V 400MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R040 Models |
Category | Resistance - Initial (Ri) (Min) 520 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.29 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.539" (13.70mm) |
Current - Hold (Ih) (Max) 400 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 800 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 3.8 s |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 5 | ¥3.24200 | ¥16.21 |
| 10 | ¥2.99400 | ¥29.94 |
| 50 | ¥2.48260 | ¥124.13 |
| 100 | ¥2.29080 | ¥229.08 |
| 250 | ¥2.05956 | ¥514.89 |
| 500 | ¥1.89978 | ¥949.89 |
| 1,000 | ¥1.75208 | ¥1,752.08 |
| 5,000 | ¥1.44943 | ¥7,247.15 |












